text.skipToContent text.skipToNavigation

Manufacturer Part #

7133LA25PFGI8

SRAM - Dual Port, Asynchronous Memory IC 32Kb (2K x 16) Parallel 25ns 100-TQFP (

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7133LA25PFGI8 - Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 2 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 25ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$21,555.00
USD
Quantity
Unit Price
750+
$28.74
Product Variant Information section