Manufacturer Part #
7005L20PFGI8
SRAM - Dual Port, Asynchronous Memory IC 64Kb (8K x 8) Parallel 20ns 64-TQFP (14
Product Specification Section
Renesas 7005L20PFGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 7005L20PFGI8 - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Number of Words: | 8 K |
Word Length: | 8b |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 20ns |
Temperature Grade: | Industrial |
Data Bus Width: | 8b |
Supply Current: | 150mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Type: | Fast |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
750+
$32.44
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
TQFP-64
Mounting Method:
Surface Mount