text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL512T11TFIV10

*

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Infineon S29GL512T11TFIV10 - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 1.65V to 3.6V
Access Time-Max: 110ns
Interface: Parallel
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
364
Germany (Online Only):
364
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
91
Multiple Of:
91
Total
$659.75
USD
Quantity
Web Price
91
$7.25
182
$7.22
364
$7.19
455
$7.18
1,365+
$7.11
Product Variant Information section