text.skipToContent text.skipToNavigation

Manufacturer Part #

R1LP0408DSP-5SI#B1

R1LP0408D Series 4 Mb (512K x 8) 5.5 V 55 ns SMT Advanced LPSRAM - SOP-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R1LP0408DSP-5SI#B1 - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Interface: Parallel
Power Dissipation: 0.7W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,480.00
USD
Quantity
Web Price
25
$3.10
50
$3.07
100
$3.04
125
$3.03
375+
$2.96
Product Variant Information section