Manufacturer Part #
M93C56-WMN6TP
M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M93C56-WMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M93C56-WMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M93C56-WMN6TP is a part of M93C56 series Micro-Wire Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M93C56 are electrically erasable programmable memory (EEPROM) devices. They are accessed through a Serial Data input (D) and Serial Data output (Q) using the MICROWIRE bus protocol.
Features:
- Industry standard MICROWIRE bus
- Single supply voltage:
- 2.5 V to 5.5 V
- Dual organization: by word (x16) or byte (x8)
- Programming instructions that work on: byte, word or entire memory
- Self-timed programming cycle with auto-erase: 5 ms
- READY/BUSY signal during programming
- 2 MHz clock rate
- Sequential read operation
- Enhanced ESD/latch-up behavior
- More than 1 million write cycles
- More than 40 year data retention
- Packages
- SO8, TSSOP8, UFDFPN8 packages:ECOPACK2® (RoHS-compliant and Halogen-free)
- PDIP8 package: ECOPACK1® (RoHS-compliant)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.121
7,500
$0.117
12,500
$0.116
50,000
$0.112
75,000+
$0.109
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.121 / Stock: 597,500 Qty: 2,500+$0.121 Stock: 597,500
- Reel Qty: 10,000+ / Web Price: $0.0867 / Stock: 0 Qty: 2,500+$0.0867 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0867 / Stock: 5,000 Qty: 2,500+$0.0867 Stock: 5,000
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.121 / Stock: 0 Qty: 2,500+$0.121 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount