Manufacturer Part #
M24512-WMN6P
M24512 Series 512 Kb (64 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8N
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:100 per Tube Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M24512-WMN6P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24512-WMN6P - Technical Attributes
Attributes Table
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.385
75
$0.375
200
$0.365
400
$0.36
1,250+
$0.345
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 1+ / Unit Price: $0.385 / Stock: 0 Qty: 1+$0.385 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.37 / Stock: 0 Qty: 100+$0.37 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.37 / Stock: 0 Qty: 100+$0.37 Stock: 0
- Tube Qty: 100+ / Unit Price: $0.34 / Stock: 40,000 Qty: 100+$0.34 Stock: 40,000
Package Qty:
100 per Tube
Package Style:
SOIC-8N
Mounting Method:
Surface Mount