text.skipToContent text.skipToNavigation

Manufacturer Part #

25AA02E64T-I/SN

25AA02E64 Series 2 Kb (256 x 8) 1.8 V 10 MHz I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25AA02E64T-I/SN - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Interface: SPI
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,683.00
USD
Quantity
Web Price
3,300
$0.51
6,600
$0.50
9,900
$0.495
13,200
$0.49
16,500+
$0.48
Product Variant Information section