text.skipToContent text.skipToNavigation

Manufacturer Part #

EM004LXOBB320IS1T

MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Octal I/O 200 MHz 7 ns 24-TBGA

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies EM004LXOBB320IS1T - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Supply Voltage-Nom: 1.65V to 2V
Access Time-Max: 7ns
Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$11,164.80
USD
Quantity
Unit Price
480+
$11.63
Product Variant Information section