Manufacturer Part #
AT27BV010-90JU
EPROM - OTP Memory IC 1Mb (128K x 8) Parallel 90 ns 32-PLCC (13.97x11.43
Product Specification Section
Microchip AT27BV010-90JU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT27BV010-90JU - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 2.7V to 5.5V |
Access Time-Max: | 90ns |
Temperature Grade: | Industrial |
Package Style: | PLCC-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
32
$4.76
128
$4.61
320
$4.52
800
$4.43
1,280+
$4.29
Product Variant Information section
Available Packaging
Package Qty:
32 per Tube
Package Style:
PLCC-32
Mounting Method:
Surface Mount