text.skipToContent text.skipToNavigation

Manufacturer Part #

M95M04-DRCS6TPVF

M95M04-DR Series 4 Mb (512 K x 8) 10 MHz SPI EEPROM Memory IC - WLCSP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
STMicroelectronics M95M04-DRCS6TPVF - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 40 yr
Rise Time / Fall Time: 2µs
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$24,000.00
USD
Quantity
Web Price
10,000+
$2.40
Product Variant Information section