text.skipToContent text.skipToNavigation

Manufacturer Part #

AT93C46DY6-YH-T

3-Wire Serial EEPROM, 1K (128 x 8 or 64 x 8), I-Temp, 1.8-5.5V, 8-UDFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT93C46DY6-YH-T - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8/64 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 250kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$830.00
USD
Quantity
Unit Price
5,000+
$0.166
Product Variant Information section