Manufacturer Part #
93AA46CT-I/MC
93AA46C Series 1 kb (128 x 8/64 x 16) 3MHz 1.8 to 5.5V Serial EEPROM SMT- PDFN-8
Microchip 93AA46CT-I/MC - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revised the qualification report (Future PCN 41261)Final Notice: Qualification of G700LTD molding compound and 8600 die attach epoxy for selected DFN, TDFN, UDFN and VDFN packages at NSEB site.Description of Change:Qualification of G700LTD molding compound and 8600 die attach epoxy for 6L DFN (2x2x0.9mm), 8L DFN (2x3x0.9mm), 8L DFN (4x4x0.9mm), 10L DFN (3x3x0.9mm), 8L TDFN (2x3x0.8mm), 8L UDFN (2x3x0.5mm), 10L UDFN (3x3x0.5mm), 8L VDFN (4x4x1.0mm) and 8L VDFN (5x5x1.0mm) packages at NSEB assembly site.Pre Change: G770HCD molding compound and 8200T die attach epoxyPost Change: G700LTD molding compound and 8600 die attach epoxyReason for Change: To improve manufacturability by qualifying molding compound and die attach material.
Final Notice: Qualification of G700LTD molding compound and 8600 die attach epoxy for selected DFN, TDFN, UDFN and VDFN packages at NSEB site.Description of Change:Qualification of G700LTD molding compound and 8600 die attach epoxy for 6L DFN (2x2x0.9mm), 8L DFN (2x3x0.9mm), 8L DFN (4x4x0.9mm), 10L DFN (3x3x0.9mm), 8L TDFN (2x3x0.8mm), 8L UDFN (2x3x0.5mm), 10L UDFN (3x3x0.5mm), 8L VDFN (4x4x1.0mm) and 8L VDFN (5x5x1.0mm) packages at NSEB assembly site.Pre Change: G770HCD molding compound and 8200T die attach epoxyPost Change: G700LTD molding compound and 8600 die attach epoxyReason for Change:To improve manufacturability by qualifying molding compound and die attach material.
CCB 1474 Initial Notice: Qualification of C194 lead-frame for 8L DFN (2x3x0.9mm) and 8L DFN-S (6x5x0.9mm) packages at NSEB.Description of Change: Qualification of C194 lead-frame for 8L DFN (2x3x0.9mm) and 8L DFN-S (6x5x0.9mm) packages at NSEB.Pre Change: EFTEC-64T lead-framePost Change: EFTEC-64T or C194 lead-frameReason for Change: To improve on-time delivery performance by qualifying an additional lead frame materialNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip 93AA46CT-I/MC - Technical Attributes
Memory Density: | 1kb |
Memory Organization: | 128 x 8/64 x 16 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 3MHz |
Write Cycle Time-Max (tWC): | 6ms |
Data Retention: | 200 yr |
Supply Current: | 2mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Package Style: | PDFN-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3300 per Reel
Package Style:
PDFN-8
Mounting Method:
Surface Mount