text.skipToContent text.skipToNavigation

Manufacturer Part #

R1EX24002ATAS0I#S0

EEPROM Serial EEPROM 2Kb, I2C TSSOP-8, Full WP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Renesas R1EX24002ATAS0I#S0 - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 2.5mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: 2-Wire
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.24
12,000
$0.235
15,000
$0.235
45,000+
$0.225
Product Variant Information section