Manufacturer Part #
M24C64-FCS6TP/K
M24C64-F Series 64 Kb (8 K x 8) 5.5 V SMT Serial I²C bus EEPROM - WLCSP-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:WLCSP-5 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M24C64-FCS6TP/K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C64-FCS6TP/K - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Supply Voltage-Nom: | 1.7V to 5.5V |
Clock Frequency-Max: | 1MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | WLCSP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.196
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.188 / Stock: 17,500 Qty: 2,500+$0.188 Stock: 17,500
- Reel Qty: 2,500+ / Unit Price: $0.196 / Stock: 0 Qty: 2,500+$0.196 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.196 / Stock: 2,500 Qty: 2,500+$0.196 Stock: 2,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.196 / Stock: 0 Qty: 2,500+$0.196 Stock: 0
Package Qty:
2500 per Reel
Package Style:
WLCSP-5
Mounting Method:
Surface Mount