
Manufacturer Part #
M24512-RMN6TP
M24512 Series 512 Kb (64 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
Product Specification Section
STMicroelectronics M24512-RMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24512-RMN6TP - Technical Attributes
Attributes Table
Memory Density: | 512kb |
Memory Organization: | 64 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
82,500
USA:
82,500
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.275
5,000
$0.27
10,000
$0.265
12,500+
$0.26
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.275 / Stock: 57,500 Qty: 2,500+$0.275 Stock: 57,500
- Reel Qty: 2,500+ / Unit Price: $0.275 / Stock: 0 Qty: 2,500+$0.275 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.275 / Stock: 20,000 Qty: 2,500+$0.275 Stock: 20,000
- Reel Qty: 2,500+ / Unit Price: $0.275 / Stock: 0 Qty: 2,500+$0.275 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.275 / Stock: 82,500 Qty: 2,500+$0.275 Stock: 82,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount