text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24CM01-SHD-T

AT24CM01 Series 1Mb (128 K x 8) 3.3 V/5 V I2C Serial EEPROM -SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Microchip AT24CM01-SHD-T - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 40 yr
Interface Type: 2-Wire
Access Time-Max: 550ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
16,000
Germany (Online Only):
4,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,380.00
USD
Quantity
Web Price
2,000+
$1.69
Product Variant Information section