Manufacturer Part #
24LC04BT-I/OT
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
Product Specification Section
Microchip 24LC04BT-I/OT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Bond Method/Material Change
09/30/2022 Details and Download
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected 24LCxxx, 24AAxxx and 24FCxxx device families available in 5L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Active
Active
Microchip 24LC04BT-I/OT - Technical Attributes
Attributes Table
Memory Density: | 4kb |
Memory Organization: | 2 x 256 x 8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The 24LC04BT-I/OT is a 4-Kbit Electrically Erasable PROM, organized as two block of 256 x 8-bit memory with a 2-wire serial interface, available in surface mount SOT-23-5 package.
Features:
- Low-Power CMOS Technology:
- Read current 1 mA, max.
- Standby current 1 μA, max. (I-temp)
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to eliminate Ground Bounce
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect
- ESD Protection >4,000 V
- More than 1 Million Erase/Write Cycles
- Data Retention >200 Years
- Factory Programming Available
- Pb-free and RoHS Compliant
- Temperature Ranges:
- Industrial (I): -40°C to +85°C
- Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
42,000
USA:
6,000
Germany (Online Only):
36,000
Factory Lead Time:
7 Weeks
Quantity
Web Price
3,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount