text.skipToContent text.skipToNavigation

Manufacturer Part #

70V657S12BCI

HIGH-SPEED 3.3V 128/64/32K x 36 ASYNCHRONOUS DUAL-PORT

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V657S12BCI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Operating Mode: Synchronous
Memory Organization: 32 K x 36
Access Time-Max: 12ns
Supply Voltage-Nom: 3.15V to 3.45V
Input Capacitance: 8pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 4
Package Style:  BGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48
Multiple Of:
6
Total
$5,312.64
USD
Quantity
Unit Price
6+
$110.68
Product Variant Information section