Manufacturer Part #
AD4R266638G19-BSSC
DDR4-2666 (CL19)-19-19 SDRAM memory module, 8 Gb Samsung C Die
Product Specification Section
ADATA AD4R266638G19-BSSC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ADATA AD4R266638G19-BSSC - Technical Attributes
Attributes Table
Memory Density: | 8GB |
Supply Voltage-Nom: | 1.2V |
Memory Type: | DDR4 |
Operating Temp Range: | 0°C to 85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$51.45
3
$50.61
4
$50.39
10
$49.69
15+
$49.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk