text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16MD1-6BCNTR

AS4C16xx Series 256Mb (16M x 16) 166 MHz 15ns Mobile DDR SDRAM - FBGA-60

Product Specification Section
Alliance Memory AS4C16M16MD1-6BCNTR - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 256Mb
Configuration: 16M x 16
Supply Voltage-Nom: 1.7V to 1.95V
CAS Latency: 2/3
Number of Words: 16
Access Time-Max: 6.5ns
Speed Grade: 166MHz
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-60
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,600.00
USD
Quantity
Unit Price
1,000+
$2.60