text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89323LMG-TR

SY89323L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip SY89323LMG-TR - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVPECL
Output Type: LVTTL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Package Style:  MLF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,150.00
USD
Quantity
Unit Price
1,000+
$2.15