text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58013UMG

SY58013U Series 3.6 V 6 GHz 1:2 Fanout Buffer / Translator - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1517
Product Specification Section
Microchip SY58013UMG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVPECL/LVDS/CML
Output Type: LVPECL
Operating Frequency-Max: 6GHz
Data Rate: 10Gbps
Supply Voltage: 2.375V to 3.6V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The SY58013UMG is a 2.5 V/3.3 V precision, high-speed,fully differential 1:2 LVPECL fanout buffer.It has an Operating temperature ranging b/w -40 °C to 85 °C and available in QFN-16 (3x3) package.

Features:

  • Precision 1:2, 400 mV LVPECL fanout buffer
  • Low phase jitter
  • <55 fsRMS (typical)
  • Guaranteed AC performance over temperature and voltage:
    • >6 GHz fMAX clock
    • <80 ps tr/tf times
    • <250 ps tpd
    • <15 ps maximum skew
  • Accepts an input signal as low as 100 mV
  • Unique input termination and VT pin accepts DC
  • coupled and AC-coupled differential inputs: LVPECL, LVDS, and CML
  • 400 mV LVPECL compatible outputs
  • Power supply 2.5 V ± 5% and 3.3 V ± 10%

Applications:

  • All SONET and all GigE clock distribution
  • Fibre Channel clock and data distribution
  • Backplanes
  • Data distribution: OC-48, C-48+FEC, XAUI
  • High-end, low-skew, multiprocessor synchronous clock distribution  

View the Series of Fanout Buffer

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.26
USD
Quantity
Web Price
1
$6.26
10
$6.18
30
$6.13
75
$6.09
200+
$6.00
Product Variant Information section