Manufacturer Part #
SY100ELT22ZG-TR
SY100ELT22L Series 5.5 V Dual TTL-to-Differential PECL Translator - SOIC-8
Microchip SY100ELT22ZG-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of MMT as an additional assembly site for selected SY100EPTxxxxx, SY100ELTxxxxx, SY100EL3xxxx and SY100EL1xxxx device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:March 15, 2023 (date code: 2311)
Part Status:
Microchip SY100ELT22ZG-TR - Technical Attributes
No of Channels: | 2 |
Input Type: | TTL |
Output Type: | PECL |
Supply Voltage: | 4.2V to 5.5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The SY100ELT22ZG TR is a part of SY100ELT22 series 5.5 V Dual TTL-to-Differential PECL Translator.Its available in SOIC-8 package.
The low skew, dual gate design of the ELT22 makes it ideal for applications which require the tranlation of a clock and a data signal.
Features:
- 300ps typical propagation delay
- <100ps output-to-output skew
- Differential PECL outputs
- PNP TTL inputs for minimal loading
- Flow-Through pinouts
- Available in 8-pin SOIC package
View the series of SY100ELT22 Dual Differential Translator
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount