Manufacturer Part #
PI4ULS5V108LEX
Translation - Voltage Levels Interface ULS
Product Specification Section
Pericom Saronix-eCera PI4ULS5V108LEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI4ULS5V108LEX - Technical Attributes
Attributes Table
No of Channels: | 8 |
Operating Frequency-Max: | 100MHz |
Supply Voltage: | 0.95V to 3.3V |
Quiescent Current: | 1µA |
ON Resistance: | 8Ω |
Propagation Delay: | 2.2ns |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000+
$3.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount