text.skipToContent text.skipToNavigation

Manufacturer Part #

NVT2010BS,115

NVT2010 Series Bidirectional Open Drain Voltage Level Translator - HVQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NVT2010BS,115 - Technical Attributes
Attributes Table
No of Channels: 10
Input Type: Voltage
Output Type: Open Drain
Operating Frequency-Max: 33MHz
Supply Voltage: 1V to 5.5V
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Features & Applications

The NVT2010BS,115 is a Bidirectional voltage level translator for open-drain, push-pull applications.

Features:

  • Provides bidirectional voltage translation with no direction pin
  • Less than 1.5 ns maximum propagation delay
  • Allows voltage level translation between:
    • 1.0 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
    • 1.2 V Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
    • 1.8 V Vref(A) and 3.3 V or 5 V Vref(B)
    • 2.5 V Vref(A) and 5 V Vref(B)
    • 3.3 V Vref(A) and 5 V Vref(B)
  • Low 3.5 Ω ON-state connection between input and output ports
  • 5 V tolerant I/O ports to support mixed-mode signal operation
  • High-impedance An and Bn pins for EN = LOW
  • Lock-up free operation
  • Flow through pinout for ease of printed-circuit board tracerouting
  • ESD protection exceeds 4 kV
    • HBM per JESD22-A114 
    • CDM per JESD22-C101

Applications:

  • Industrial
  • Automotive

View the available list of voltage level translator

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,425.00
USD
Quantity
Unit Price
1,500
$0.49
3,000+
$0.475
Product Variant Information section