text.skipToContent text.skipToNavigation

Manufacturer Part #

830S21AMILF

1 OUT DIFF-TO-LVTTL BUFFER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 830S21AMILF - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Differential
Output Type: LVCMOS
Supply Voltage: 3.135V to 3.465V
Supply Current: 11mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
194
Multiple Of:
97
Total
$597.52
USD
Quantity
Web Price
97
$3.08
388
$3.03
582
$3.00
776+
$2.96
Product Variant Information section