![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
74AUP1T34GM-Q100X
Low-power buffer/line driver
Product Specification Section
Nexperia 74AUP1T34GM-Q100X - Product Specification
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
Nexperia 74AUP1T34GM-Q100X - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.1V to 3.6V |
Power Dissipation: | 0.25W |
Propagation Delay: | 5ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 1pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -4mA |
Low Level Output Current: | 4mA |
No of Pins: | 6 |
Quiescent Current: | 0.5µA |
Moisture Sensitivity Level: | 1 |
Package Style: | XSON-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.114
10,000
$0.113
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount