Manufacturer Part #
74AHCV245APWJ
74AHCV Series 5.5 V 0.5 W 3-State Octal bus Transceiver - TSSOP-20
Product Specification Section
Nexperia 74AHCV245APWJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHCV245APWJ - Technical Attributes
Attributes Table
No of Channels: | 8 |
Supply Voltage: | 1.8V to 5.5V |
Quiescent Current: | 2µA |
Propagation Delay: | 4.5ns |
Operating Temp Range: | -40°C to +125°C |
Power Dissipation: | 0.5W |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.151
5,000
$0.148
7,500
$0.146
10,000
$0.145
12,500+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount