text.skipToContent text.skipToNavigation

Manufacturer Part #

PL602-21TC

PL602 Series 3.3 V 100 MHz HCSL Compatible Clock Generator - SOT-23-6L

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PL602-21TC - Technical Attributes
Attributes Table
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 2.25V to 3.63V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$79.20
USD
Quantity
Unit Price
20
$3.96
60
$3.90
200
$3.84
400
$3.80
800+
$3.74
Product Variant Information section