text.skipToContent text.skipToNavigation

Manufacturer Part #

PL123-05SC

PL123 Series 3.3 V ±10% 10 to 134 MHz Low Skew Zero Delay Buffer - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PL123-05SC - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Output Frequency - Max: 134MHz
Supply Voltage-Nom: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PL123-05SC is a high performance, low skew and low jitter Zero Delay Buffer designed to distribute high speed clocks. Available in surface mount SOP-8 package.

Features:

  • Frequency Range 10MHz to 134 MHz
  • Output Options:
  • 5 outputs PL123-05
  • Zero input - output delay
  • Optional Drive Strength:
  • Standard (8mA) PL123-05/-09
  • High (12mA) PL123-05H/-09H
  • 3.3V, ±10% operation
  • Available in Commercial and Industrial temperature ranges
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$708.50
USD
Quantity
Unit Price
100
$0.57
400
$0.555
1,000
$0.545
2,500
$0.535
4,000+
$0.52
Product Variant Information section