Manufacturer Part #
MCP79410T-I/MS
MCP79410 Series 5.5 V 32.76 kHz Surface Mount Clock - MSOP-8
Product Specification Section
Microchip MCP79410T-I/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP79410T-I/MS - Technical Attributes
Attributes Table
Cache Memory Size: | 64B |
Interface Type: | I2C |
Input Capacitance: | 6pF |
Clock Input Frequency - Max: | 32.76kHz |
Clock Output Frequency - Max: | 32.76kHz |
Supply Voltage-Nom: | 1.8V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
2,500+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount