Manufacturer Part #
CY22393FXI
CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
Product Specification Section
Infineon CY22393FXI - Product Specification
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
Infineon CY22393FXI - Technical Attributes
Attributes Table
Type: | Generator |
Input Capacitance: | 7pF |
Clock Input Frequency - Max: | 150MHz |
Clock Output Frequency - Max: | 166MHz |
Supply Voltage-Nom: | 3.135V to 3.465V |
Input Type: | LVTTL |
Output Type: | CMOS |
Rated Power: | 350mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +125°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
158
USA:
158
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$17.55
4
$17.33
15
$17.12
40
$16.97
100+
$16.72
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount