9DBL411BGLF in Tube by Renesas | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

9DBL411BGLF

PCIE BUFFER - GEN2 - LOW POWER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DBL411BGLF - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: PCI Express
Clock Input Frequency - Max: 150MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: HCSL
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
222
Multiple Of:
74
Total
$404.04
USD
Quantity
Unit Price
74
$1.82
444
$1.81
666
$1.80
888
$1.79
1,110+
$1.77
Product Variant Information section