text.skipToContent text.skipToNavigation

Manufacturer Part #

501MLFT

LOCO PLL CLOCK MULTIPLIER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 501MLFT - Technical Attributes
Attributes Table
Type: Generator
Clock Input Frequency - Max: 27MHz
Clock Output Frequency - Max: 160MHz
Supply Voltage-Nom: 3V to 5.25V
Output Type: CMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,640.00
USD
Quantity
Unit Price
3,000+
$0.88
Product Variant Information section