text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ57FHX

Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi NC7SZ57FHX - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 812mW
Propagation Delay: 3.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
150,000
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$268.50
USD
Quantity
Unit Price
5,000
$0.0537
10,000
$0.0529
20,000
$0.0521
25,000
$0.0518
75,000+
$0.0502
Product Variant Information section