text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ126XV5T2G

NL17SZ126 Series 7 V 3-State Surface Mount Non-Inverting Buffer - SOT-553

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL17SZ126XV5T2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: -0.5V to +7V
Supply Current: 100mA
Power Dissipation: 150mW
Propagation Delay: 1.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 1
No of Outputs: Single
No of Pins: 5
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$225.60
USD
Quantity
Unit Price
4,000
$0.0193
12,000
$0.0188
20,000
$0.0186
40,000
$0.0183
80,000+
$0.0179
Product Variant Information section