text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ126DFT2G-L22038

NL17SZ Series 3.25 V SMT Single Non-Inverting Buffer 3-State - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL17SZ126DFT2G-L22038 - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: ±100mA
Power Dissipation: 332mW
Propagation Delay: 6ns
Operating Temperature: -55°C to +125°C
No of Inputs: 2
No of Outputs: Single
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.60
USD
Quantity
Unit Price
3,000
$0.0383
9,000
$0.0374
15,000
$0.0369
45,000
$0.036
75,000+
$0.0352
Product Variant Information section