Manufacturer Part #
NC7SZ05M5X
NC7SZ05 Series 5.5 V TinyLogic UHS Inverter Open Drain Output - SOT-23-5
Product Specification Section
onsemi NC7SZ05M5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SZ05M5X - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
No of Functions / Channels: | 1 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 225mW |
Propagation Delay: | 1.9ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4pF |
No of Inputs: | 1 |
No of Outputs: | Single |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Quiescent Current: | 2µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74A (TSOP-5) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ05 Series is a Single inverter with open drain output stage Ultra-High Speed (UHS) series of TinyLogic.
This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range.The device is specified to operate over the 1.65 V to 5.5 V Vcc operating range.
Features:
- Ultra-High Speed: tPD 1.9 ns (Typical) into 50 pF at 5V VCC
- High Output Drive: +24 mA at 3 V Vcc
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX Operated at 3.3 V Vcc
- Power Down High-Impedance Inputs/Outputs
- Over-Voltage Tolerance inputs facilitate 5 V to 3 V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra-Small MicroPak Packages
- Space-Saving SOT23 and SC70 Packages
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0265
9,000
$0.0259
30,000
$0.0252
60,000
$0.0248
120,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5)
Mounting Method:
Surface Mount