text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7ST32P5X

NC7ST32 Series 5.5 V Surface Mount TinyLogic HST 2-Input OR Gate - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7ST32P5X - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7ST32P5X is a High performance Single 2-Input CMOS OR Gate with Ultra small Micro-Pak leadless package.  

The advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over broad Vcc range.
 
Product Features:

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MIcroPak leadless package
  • High Speed: tPD < 7 ns typ, VCC = 5 V, CL = 15 pF
  • Low Quiescent Power: ICC 1 µA typ, VCC = 5.5 V
  • Balanced Output Drive: 2 mA IOL, -2 mA IOH
  • TTL-compatible inputs

Applications:

  • Desktop PC
  • LCD Monitor
  • Consumer Appliances
  • Medical Electronics/Devices
  • Printer
  • Mobile Comm Infrastructure
  • Automation
  • Test and Measurement
  • Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.50
USD
Quantity
Unit Price
3,000
$0.0224
9,000
$0.0219
30,000
$0.0214
60,000
$0.021
120,000+
$0.0205
Product Variant Information section