text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G32SE-7

74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353

Product Specification Section
Diodes Incorporated 74LVC1G32SE-7 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.0241
9,000
$0.0235
30,000
$0.0229
60,000
$0.0226
120,000+
$0.022