Manufacturer Part #
74HCT30PW,118
74HCT Series 5 V High Speed Si-Gate CMOS 8-Input NAND Gate - TSSOP-14
Product Specification Section
Nexperia 74HCT30PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT30PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Inputs: | 8 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HCT30PW,118 is a 8-input NAND gate that enables the use of current limiting resistors to interface inputs to the voltages in excess of VCC. Its core supply voltage ranges from 4.5 V to 5.5 V.
Features:
- Complies with JEDEC standard JESD7A
- Input levels:
- For 74HC30: CMOS level
- For 74HCT30: TTL level
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40°C to +85°C and from -40°C to +125°C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.108
5,000
$0.106
7,500
$0.105
10,000
$0.104
12,500+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount