Manufacturer Part #
74HCT1G86GW,125
74HCT Series 5 V Surface Mount Single 2-Input Exclusive-OR Gate - TSSOP-5
Product Specification Section
Nexperia 74HCT1G86GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT1G86GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Exclusive OR GATE |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Inputs: | 2 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC1G86 and 74HCT1G86 are high-speed Si-gate CMOS devices. They provide a 2-input EXCLUSIVE-OR function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V.
The HCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. The standard output currents are half those of the 74HC/HCT86.
Features:
- HideSymmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
- Specified from -40 Cel to +125 Cel
View the 74HCT series of Input Exclusive-OR Gate
Pricing Section
Global Stock:
57,000
Germany (Online Only):
57,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0441
9,000
$0.0424
15,000
$0.0417
30,000
$0.0407
60,000+
$0.0391
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount