text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G86GM,115

74AUP1G86GM/SOT886/XSON6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1G86GM,115 - Technical Attributes
Attributes Table
Logic Circuit: XOR/XNOR
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
Propagation Delay: 7.1ns
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 6
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$904.50
USD
Quantity
Unit Price
5,000
$0.0619
10,000
$0.0609
15,000
$0.0603
20,000
$0.0599
25,000+
$0.0586
Product Variant Information section