text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC00BQ,115

74HC Series 6 V Quad 2-input NAND Gate Surface Mount - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Nexperia 74HC00BQ,115 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Features & Applications

The 74HC00BQ,115 is a high-speed Si-gate CMOS device are pin compatible with low-power schottky TTL. Its core supply voltage ranges from 2.0 to 6.0 V.

Features:

  • Input levels:
    • For 74HC00: CMOS level
    • For 74HCT00: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the 74HC00 series of quad 2-input NAND gate

Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.50
USD
Quantity
Unit Price
3,000
$0.0815
6,000
$0.0801
9,000
$0.0793
12,000
$0.0787
15,000+
$0.0769
Product Variant Information section