Manufacturer Part #
NL27WZ07DFT2G
NL27WZ07 Series 5.5 V Open Drain SMT Dual Non-Inverting Buffer - SOT-353
Product Specification Section
onsemi NL27WZ07DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL27WZ07DFT2G - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 2 |
Output Characteristics: | O-DRN |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 200mW |
Propagation Delay: | 2.3ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 2.5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The NL27WZ07 is a high performance dual buffer with open drain outputs operating from a 1.65 to 5.5 V supply. The internal circuit is composed of multiple stages, including an open drain output. The open drain output provides the capability to set the otput switching level to a user selectable value with an external resistor and power supply. The logic high output value is set by the external power supply and can be less than, equal or greater than theVCC power supply, provided the voltage supply is less than 5.5 V.
Key Features:
- Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Over Voltage Tolerant Inputs and Outputs
- LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Replacement for NC7W04
- Chip Complexity:
- FET = 72
- Equivalent Gate = 18
- Pb−Free Packages are Available
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.032
12,000
$0.0306
30,000
$0.0297
75,000
$0.0289
120,000+
$0.0276
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount