Manufacturer Part #
74AUP2G34GW,125
Low-power dual buffer
Product Specification Section
Nexperia 74AUP2G34GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AUP2G34GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 1 |
Output Characteristics: | Push-Pull |
Supply Voltage-Nom: | 0.8V to 3.6V |
Supply Current: | 1.4µA |
Power Dissipation: | 250mW |
Propagation Delay: | 20.8ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | 4mA |
Low Level Output Current: | 4mA |
No of Pins: | 6 |
Quiescent Current: | 0.5µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0697
6,000
$0.0679
9,000
$0.0669
15,000
$0.0656
30,000+
$0.0629
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-6
Mounting Method:
Surface Mount