text.skipToContent text.skipToNavigation

Manufacturer Part #

QS3VH244QG8

3.3V Octal Bus Switch

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS3VH244QG8 - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
No of Functions / Channels: 2
Supply Voltage-Nom: 2.3V to 3.6V
Propagation Delay: 0.2ns
Supply Current: 2mA
Output Current: 120mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  QSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,595.00
USD
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section