text.skipToContent text.skipToNavigation

Manufacturer Part #

QS3VH125QG8

IDTQS3VH125 Series 2.3 to 3.6V Quad Active Low High Bandwidth Bus Switch-QSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS3VH125QG8 - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
No of Functions / Channels: 4
Supply Voltage-Nom: 2.3V to 3.6V
Propagation Delay: 0.2ns
On-state Resistance-Max:
Supply Current: 2mA
Output Current: 120mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Web Price
3,000
$0.365
6,000+
$0.35
Product Variant Information section