Manufacturer Part #
PI5C3861QE
10 Bit 2 Port 5 V Surface Mount Bus Switch QSOP-24
Product Specification Section
Pericom Saronix-eCera PI5C3861QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Pericom Saronix-eCera PI5C3861QE - Technical Attributes
Attributes Table
Family: | PI5 |
Logic Circuit: | Bus Switch |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 5V |
Package Style: | QSOP-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
55
$0.205
275
$0.197
1,375
$0.192
4,125
$0.188
11,000+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
QSOP-24
Mounting Method:
Surface Mount