Manufacturer Part #
PI5C3384QE
10 Bit 2 Port 5 V Surface Mount Bus Switch - QSOP-24
Product Specification Section
Pericom Saronix-eCera PI5C3384QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Pericom Saronix-eCera PI5C3384QE - Technical Attributes
Attributes Table
Family: | PI5 |
Logic Circuit: | Bus Switch |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 5V |
Package Style: | QSOP-24 |
Mounting Method: | Surface Mount |
Features & Applications
The PI5C3384QE is a 10-Bit, 2-Port Bus Switch designed with a low On-Resistance allowing inputs to be connected directly to outputs.
Features:
- Near-Zero propagation delay
- 5Ω switches connect inputs to outputs
- Direct bus connection when switches are ON
- Ultra Low Quiescent Power (0.2µA typical)
- Ideally suited for notebook applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
55
$0.23
275
$0.225
1,375
$0.22
2,750
$0.215
8,250+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
QSOP-24
Mounting Method:
Surface Mount